Similar

MP-5050-810H-40-80 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-810H-40-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-810H-40-80 |
Description | LED NEUTRAL WHT 4000K 2023 |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 24.5V 200mA 115° 2020 (5250 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2020 (5250 Metric) |
CCT (K) 4000K | Supplier Device Package 2023 |
Flux @ 25°C, Current - Test 865lm (Typ) | Size / Dimension 0.204" L x 0.197" W (5.18mm x 5.00mm) |
Current - Test 200mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 24.5V | Thermal Resistance of Package 2°C/W |
Lumens/Watt @ Current - Test 177 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWH1L5N605XET3A4 | Samsung Semiconductor, Inc. | 2 000 | 1510-SPHWH1L5N605XET3A4CT-ND | € 0,23712 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,22643 | € 11 321,50 |
| Unit Price without VAT: | € 0,22643 |
|---|---|
| Unit Price with VAT: | € 0,27624 |

