
MP-5050-240H-50-70 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-240H-50-70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-240H-50-70 |
Description | LED COOL WHITE 5000K 2023 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 6.2V 640mA 120° 2020 (5250 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 800mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5250 Metric) |
CCT (K) 5000K | Supplier Device Package 2023 |
Flux @ 25°C, Current - Test 685lm (Typ) | Size / Dimension 0.204" L x 0.197" W (5.18mm x 5.00mm) |
Current - Test 640mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 2.5°C/W |
Lumens/Watt @ Current - Test 173 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,19240 | € 7 696,00 |
| Unit Price without VAT: | € 0,19240 |
|---|---|
| Unit Price with VAT: | € 0,23473 |

