MP-5050-2400-40-70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 7 515
Unit Price: € 0,65000
Datasheet
Image for MP-5050-2400-40-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-2400-40-70

DigiKey Part Number
1214-MP-5050-2400-40-70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-5050-2400-40-70
Description
LED NEUTRAL WHT 4000K 2023
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 6.4V 800mA 120° 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
960mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
2020 (5250 Metric)
CCT (K)
4000K
Supplier Device Package
2023
Flux @ 25°C, Current - Test
740lm (Typ)
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Current - Test
800mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
6.4V
Thermal Resistance of Package
2.5°C/W
Lumens/Watt @ Current - Test
145 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWH1L5N603YET5A4Samsung Semiconductor, Inc.7 5151510-SPHWH1L5N603YET5A4CT-ND€ 0,65000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 000€ 0,33245€ 33 245,00
Unit Price without VAT:€ 0,33245
Unit Price with VAT:€ 0,40559