LED Lighting MP-2016 White, Warm 3000K 3V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-30-90

DigiKey Part Number
1214-1294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2016-1100-30-90
Description
LED MP2016 WARM WHT 3000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Warm 3000K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-30-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
120mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
2016
CCT (K)
3000K
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Flux @ 25°C, Current - Test
22lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 000€ 0,01653€ 413,25
Unit Price without VAT:€ 0,01653
Unit Price with VAT:€ 0,02017