
MP-1616-1103-65-70 | |
|---|---|
DigiKey Part Number | MP-1616-1103-65-70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-1103-65-70 |
Description | LED XNOVA CUBE WHITE 6500K 1616 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Cool 6500K 3.3V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Viewing Angle 135° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0606 (1616 Metric) |
Part Status Active | Supplier Device Package 1616 |
Color | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
CCT (K) 6500K | Height - Seated (Max) 0.029" (0.73mm) |
Current - Test 150mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
CRI (Color Rendering Index) 70 |

