Parametric Equivalent

CXM-9-30-80-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-30-80-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-30-80-36-AC40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 1.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1855lm | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-30-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-30-80-36-AC40-F5-2-ND | € 2,67005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,22504 | € 2 670,05 |
| Unit Price without VAT: | € 2,22504 |
|---|---|
| Unit Price with VAT: | € 2,71455 |


