
CXM-6-40-95-36-AA00-F1-3 | |
|---|---|
DigiKey Part Number | CXM-6-40-95-36-AA00-F1-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-40-95-36-AA00-F1-3 |
Description | LED COB CXM-6 NEUT WH RECT 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Current - Max 240mA |
Packaging Tray | CRI (Color Rendering Index) 95 |
Part Status Not For New Designs | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 12.00mm L x 13.00mm W |
Color White, Neutral | Height 1.37mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 6.30mm Dia |
Configuration Rectangle | Lens Type Flat |
Current - Test 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,69369 | € 1 664,86 |
| Unit Price without VAT: | € 0,69369 |
|---|---|
| Unit Price with VAT: | € 0,84630 |


