Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-57-70-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-57-70-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-57-70-36-AC40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tray | Current - Max 1.3A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2565lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-14-57-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-57-70-36-AC40-F5-3-ND | € 3,20668 | Parametric Equivalent |
| CIM-14-57-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-57-80-36-AC40-F5-3-ND | € 3,20668 | Parametric Equivalent |
| CXM-11-57-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-57-80-36-AC40-F5-3-ND | € 3,27212 | Parametric Equivalent |
| CMU1516-0000-000N0B0A57E | Cree LED | 0 | 90-CMU1516-0000-000N0B0A57E-ND | € 2,68044 | Parametric Equivalent |
| CMU1516-0000-000N0H0A57G | Cree LED | 0 | 90-CMU1516-0000-000N0H0A57G-ND | € 2,68044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | € 3,27212 | € 2 208,68 |
| Unit Price without VAT: | € 3,27212 |
|---|---|
| Unit Price with VAT: | € 3,99199 |






