CXM-11-40-80-36-AC40-F5-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 3,84800
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 3,20668
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 3,06270
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 2,78785
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 3,06270
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 2,78785
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 2,54628
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 3,27212
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: € 7,45083
Datasheet

Parametric Equivalent


Citizen
In Stock: 31
Unit Price: € 12,03000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,70187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 3,20600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 3,36373
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 4,04698
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-11 Gen 4 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-40-80-36-AC40-F5-2

DigiKey Part Number
1214-CXM-11-40-80-36-AC40-F5-2-ND
Manufacturer
Manufacturer Product Number
CXM-11-40-80-36-AC40-F5-2
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
161 lm/W
Packaging
Tray
Current - Max
1.3A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
11.70mm Dia
Luminous Flux @ Current/Temperature
2440lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-14-40-80-36-AC40-F5-2Luminus Devices Inc.01214-CIM-14-40-80-36-AC40-F5-2-ND€ 3,84800Parametric Equivalent
CIM-14-40-80-36-AC40-F5-3Luminus Devices Inc.01214-CIM-14-40-80-36-AC40-F5-3-ND€ 3,20668Parametric Equivalent
CIM-14-40-80-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-40-80-36-TC60-F7-2-ND€ 3,06270Parametric Equivalent
CIM-14-40-80-36-TC60-F7-3Luminus Devices Inc.01214-CIM-14-40-80-36-TC60-F7-3-ND€ 2,78785Parametric Equivalent
CIM-14-40-90-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-40-90-36-TC60-F7-2-ND€ 3,06270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
675€ 3,92653€ 2 650,41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,92653
Unit Price with VAT:€ 4,79037