
UH063M101G16PE50S00A | |
|---|---|
DigiKey Part Number | 4491-UH063M101G16PE50S00A-ND |
Manufacturer | Suscon |
Manufacturer Product Number | UH063M101G16PE50S00A |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |

