
SMAF14A | |
|---|---|
DigiKey Part Number | 4491-SMAF14ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAF14A |
Description | TVS 400W 14VWM UniDir SMA-FL |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 15.6V |
Mfr | Voltage - Clamping (Max) @ Ipp 23.2V |
Series | Current - Peak Pulse (10/1000µs) 17.24A |
Packaging Tape & Reel (TR) | Power - Peak Pulse 400W |
Part Status Active | Power Line Protection Yes |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Bidirectional Channels 0 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06400 | € 0,64 |
| 100 | € 0,04930 | € 4,93 |
| 500 | € 0,04080 | € 20,40 |
| 1 000 | € 0,03485 | € 34,85 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

