30 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4W30KFTB

DigiKey Part Number
4491-MF1/4W30KFTB-ND
Manufacturer
Manufacturer Product Number
MF1/4W30KFTB
Description
RES 30K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 0,01164€ 58,20
Unit Price without VAT:€ 0,01164
Unit Price with VAT:€ 0,01420