
LED3YGR | |
|---|---|
DigiKey Part Number | 4491-LED3YGR-ND |
Manufacturer | |
Manufacturer Product Number | LED3YGR |
Description | LED YLW-GRN CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,07000 | € 0,07 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,03760 | € 3,76 |
| 500 | € 0,03272 | € 16,36 |
| 1 000 | € 0,02490 | € 24,90 |
| 2 000 | € 0,02252 | € 45,04 |
| 3 000 | € 0,02142 | € 64,26 |
| 5 000 | € 0,01955 | € 97,75 |
| Unit Price without VAT: | € 0,07000 |
|---|---|
| Unit Price with VAT: | € 0,08540 |

