
CF1/8W6K8JT | |
|---|---|
DigiKey Part Number | 4491-CF1/8W6K8JTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/8W6K8JT |
Description | RES 6.8K OHM 5% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -500/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,02330 | € 2,33 |
| 300 | € 0,01710 | € 5,13 |
| 500 | € 0,01436 | € 7,18 |
| Unit Price without VAT: | € 0,02330 |
|---|---|
| Unit Price with VAT: | € 0,02843 |

