
MXM8-PW65-0000 | |
|---|---|
DigiKey Part Number | 1416-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXM8-PW65-0000 |
Description | LED LUXEON COOL WHITE 6500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 White, Cool 6500K 3.1V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.053" (1.35mm) |
Current - Test 100mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 116 lm/W |

