
MXA9-PW27-S111 | |
|---|---|
DigiKey Part Number | 1416-1530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXA9-PW27-S111 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2700K 3V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 34lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 113 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13799 | € 689,95 |
| 10 000 | € 0,13089 | € 1 308,90 |
| 15 000 | € 0,12726 | € 1 908,90 |
| 25 000 | € 0,12565 | € 3 141,25 |
| Unit Price without VAT: | € 0,13799 |
|---|---|
| Unit Price with VAT: | € 0,16835 |

