Parametric Equivalent

MXA8-PW30-S001 | |
|---|---|
DigiKey Part Number | 1416-1518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXA8-PW30-S001 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 3000K 3V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 39lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 130 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXA8-PW30-0000 | Lumileds | 302 | 1416-1093-1-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13153 | € 657,65 |
| 10 000 | € 0,12469 | € 1 246,90 |
| 15 000 | € 0,12119 | € 1 817,85 |
| 25 000 | € 0,11910 | € 2 977,50 |
| Unit Price without VAT: | € 0,13153 |
|---|---|
| Unit Price with VAT: | € 0,16047 |


