
LXR7-SW50-1160 | |
|---|---|
DigiKey Part Number | 1416-LXR7-SW50-1160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXR7-SW50-1160 |
Description | LED LUXEON COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Cool 5000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1100lm (Typ) | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,32818 | € 2 664,09 |
| Unit Price without VAT: | € 5,32818 |
|---|---|
| Unit Price with VAT: | € 6,50038 |

