L2C6-57803L06A1300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,99582
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 4,47144
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 86
Unit Price: € 4,59000
Datasheet
New at DigiKey
Image for L2C6-57803L06A1300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-57803L06A1300

DigiKey Part Number
1416-L2C6-57803L06A1300-ND
Manufacturer
Manufacturer Product Number
L2C6-57803L06A1300
Description
COOL-WHITE COB 80 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
170 lm/W
Packaging
Tube
Current - Max
1.35A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5700K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
3119lm (Typ)
Lens Type
Flat
Current - Test
540mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1519-0000-000N0H0A57GCree LED090-CMU1519-0000-000N0H0A57G-ND€ 2,99582Parametric Equivalent
CMU1519-R090-000N0H0A57GCree LED090-CMU1519-R090-000N0H0A57G-ND€ 4,47144Parametric Equivalent
SPHWHAHDNF25YZQ3D4Samsung Semiconductor, Inc.861510-SPHWHAHDNF25YZQ3D4-ND€ 4,59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
216€ 4,20139€ 907,50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,20139
Unit Price with VAT:€ 5,12570