Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50803L05A1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50803L05A1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50803L05A1300 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Tube | Current - Max 1.125A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2629lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50802L05A1300 | Lumileds | 0 | 1416-L2C6-50802L05A1300-ND | € 4,26685 | Parametric Equivalent |
| L2C6-50902L05A1300 | Lumileds | 0 | 1416-L2C6-50902L05A1300-ND | € 5,00894 | Parametric Equivalent |
| L2C6-50903L05C1300 | Lumileds | 0 | 1416-L2C6-50903L05C1300-ND | € 4,57311 | Parametric Equivalent |
| BXRE-50E2001-B-73 | Bridgelux | 0 | BXRE-50E2001-B-73-ND | € 3,15312 | Parametric Equivalent |
| BXRE-50E2001-B-74 | Bridgelux | 0 | BXRE-50E2001-B-74-ND | € 3,19358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | € 3,71056 | € 801,48 |
| Unit Price without VAT: | € 3,71056 |
|---|---|
| Unit Price with VAT: | € 4,52688 |







