
L2C6-40803R12A2200 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40803R12A2200-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40803R12A2200 |
Description | NEUTRAL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 51V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tube | Current - Max 2.7A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9554lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0H0A40G | Cree LED | 43 | 90-CMU2258-0000-000P0H0A40G-ND | € 12,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,65000 | € 18,65 |
| 60 | € 13,03400 | € 782,04 |
| 120 | € 12,51667 | € 1 502,00 |
| 540 | € 11,65259 | € 6 292,40 |
| Unit Price without VAT: | € 18,65000 |
|---|---|
| Unit Price with VAT: | € 22,75300 |

