
L2C5-40801203F0900 | |
|---|---|
DigiKey Part Number | 1416-L2C5-40801203F0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-40801203F0900 |
Description | LED COB LUXEON WHT RECT 4000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 16.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 11.30mm Dia |
Luminous Flux @ Current/Temperature 1635lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,66455 | € 1 065,82 |
| Unit Price without VAT: | € 2,66455 |
|---|---|
| Unit Price with VAT: | € 3,25075 |

