Parametric Equivalent
Parametric Equivalent

L2C5-30901205F13B0 | |
|---|---|
DigiKey Part Number | 1416-L2C5-30901205F13B0-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-30901205F13B0 |
Description | LED COB LUXEON WHT RECT 3000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2708lm (Typ) | Lens Type Flat |
Current - Test 600mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-27901205F1300 | Lumileds | 0 | 1416-L2C5-27901205F1300-ND | € 3,90117 | Parametric Equivalent |
| L2C5-30901205F13P0 | Lumileds | 0 | 1416-L2C5-30901205F13P0-ND | € 4,09617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,90117 | € 1 170,35 |
| Unit Price without VAT: | € 3,90117 |
|---|---|
| Unit Price with VAT: | € 4,75943 |

