Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C4-30902S02F0600 | |
|---|---|
DigiKey Part Number | 1416-L2C4-30902S02F0600-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-30902S02F0600 |
Description | LED COB WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 37.5V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1335lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-27902S02F0600 | Lumileds | 0 | 1416-L2C4-27902S02F0600-ND | € 2,35540 | Parametric Equivalent |
| L2C4-27903S02F0600 | Lumileds | 0 | 1416-L2C4-27903S02F0600-ND | € 1,79600 | Parametric Equivalent |
| L2C4-30903S02F0600 | Lumileds | 0 | 1416-L2C4-30903S02F0600-ND | € 1,79600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | € 2,35540 | € 2 543,83 |
| Unit Price without VAT: | € 2,35540 |
|---|---|
| Unit Price with VAT: | € 2,87359 |

