L2C4-27903M02F0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,34074

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,34074

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,72244
Image for L2C4-27903M02F0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C4-27903M02F0900

DigiKey Part Number
1416-L2C4-27903M02F0900-ND
Manufacturer
Manufacturer Product Number
L2C4-27903M02F0900
Description
LED COB WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB Gen 2 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
400mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
817lm (Typ)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C4-27902M02F0900Lumileds01416-L2C4-27902M02F0900-ND€ 2,34074Parametric Equivalent
L2C4-30902M02F0900Lumileds01416-L2C4-30902M02F0900-ND€ 2,34074Parametric Equivalent
L2C4-30903M02F0900Lumileds01416-L2C4-30903M02F0900-ND€ 1,72244Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
864€ 1,72244€ 1 488,19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,72244
Unit Price with VAT:€ 2,10138