Image for L225-2270024MLU010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225-2270024MLU010

DigiKey Part Number
1416-L225-2270024MLU010-ND
Manufacturer
Manufacturer Product Number
L225-2270024MLU010
Description
LED MOD LUXEON WH LNR STR 2200K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 HE White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.05A
Manufacturer
Lumileds
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
44.8V
Packaging
Tray
Lumens/Watt @ Current - Test
155 lm/W
Part Status
Active
Current - Max
2A
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Warm
Size / Dimension
147.00mm L x 46.20mm W
CCT (K)
2200K
Height
4.65mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
7272lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
80€ 10,33150€ 826,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,33150
Unit Price with VAT:€ 12,60443