
L1I0-0850150200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0850150200000TR-ND - Tape & Reel (TR) 1416-L1I0-0850150200000CT-ND - Cut Tape (CT) 1416-L1I0-0850150200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850150200000 |
Description | DOMED 150 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5A 335mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 335mW/sr @ 1A (Typ) |
Manufacturer Lumileds | Wavelength 850nm |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 3-SMD, No Lead |
Current - DC Forward (If) (Max) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,03000 | € 4,03 |
| 10 | € 2,98700 | € 29,87 |
| 100 | € 2,37190 | € 237,19 |
| 500 | € 2,10264 | € 1 051,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,95638 | € 1 956,38 |
| 2 000 | € 1,88446 | € 3 768,92 |
| 3 000 | € 1,84765 | € 5 542,95 |
| Unit Price without VAT: | € 4,03000 |
|---|---|
| Unit Price with VAT: | € 4,91660 |






