LED Lighting LUXEON C White, Warm 2700K 2.75V 350mA 150° 0707 (1919 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1C1-2780000000000

DigiKey Part Number
1416-1918-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1C1-2780000000000
Description
LED LUXEON WARM WHT 2700K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON C White, Warm 2700K 2.75V 350mA 150° 0707 (1919 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.225A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0707 (1919 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Flux @ 85°C, Current - Test
94lm (Typ)
Height - Seated (Max)
0.059" (1.50mm)
Current - Test
350mA
Thermal Resistance of Package
2.8°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,98334€ 983,34
2 000€ 0,96423€ 1 928,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,98334
Unit Price with VAT:€ 1,19967