Image for L130-30900BHV00001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-30900BHV00001

DigiKey Part Number
1416-L130-30900BHV00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-30900BHV00001
Description
LED LUXEON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HV White, Warm 3000K 24V 34mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
60mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
95lm (Typ)
Height - Seated (Max)
0.024" (0.62mm)
Current - Test
34mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
24V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,14423€ 5 769,20
Unit Price without VAT:€ 0,14423
Unit Price with VAT:€ 0,17596