Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-5780EC3500005 | |
|---|---|
DigiKey Part Number | 1416-L128-5780EC3500005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-5780EC3500005 |
Description | LED LUXEON COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 5700K 8.9V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 169 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 90lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 60mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 8.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-5780EC3500001 | Lumileds | 0 | 1416-L128-5780EC3500001TR-ND | € 0,03544 | Parametric Equivalent |
| L128-5780EC3500002 | Lumileds | 0 | 1416-L128-5780EC3500002TR-ND | € 0,03695 | Parametric Equivalent |
| L128-5780EC3500003 | Lumileds | 0 | 1416-L128-5780EC3500003TR-ND | € 0,03783 | Parametric Equivalent |
| L128-5780EC3500004 | Lumileds | 0 | 1416-L128-5780EC3500004TR-ND | € 0,03846 | Parametric Equivalent |
| L128-5780EC3500006 | Lumileds | 0 | 1416-L128-5780EC3500006TR-ND | € 0,03633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,03933 | € 1 573,20 |
| Unit Price without VAT: | € 0,03933 |
|---|---|
| Unit Price with VAT: | € 0,04798 |


