Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-4080SA35A00A1 | |
|---|---|
DigiKey Part Number | 1416-L128-4080SA35A00A1TR-ND - Tape & Reel (TR) 1416-L128-4080SA35A00A1CT-ND - Cut Tape (CT) 1416-L128-4080SA35A00A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080SA35A00A1 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.76V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 18.6°C/W |
Voltage - Forward (Vf) (Typ) 2.76V | Base Product Number |
Lumens/Watt @ Current - Test 195 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-4080SA35A00A5 | Lumileds | 0 | 1416-L128-4080SA35A00A5TR-ND | € 0,01291 | Parametric Equivalent |
| L128-4080SA35A00B1 | Lumileds | 0 | 1416-L128-4080SA35A00B1TR-ND | € 0,01757 | Parametric Equivalent |
| L128-4080SA35A00B5 | Lumileds | 0 | 1416-L128-4080SA35A00B5TR-ND | € 0,02029 | Parametric Equivalent |
| L128-4080SA35A00C1 | Lumileds | 0 | 1416-L128-4080SA35A00C1TR-ND | € 0,00942 | Parametric Equivalent |
| L128-4080SA35A00C5 | Lumileds | 0 | 1416-L128-4080SA35A00C5TR-ND | € 0,01085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 100 | € 0,02790 | € 2,79 |
| 500 | € 0,02168 | € 10,84 |
| 1 000 | € 0,01960 | € 19,60 |
| 2 000 | € 0,01781 | € 35,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01580 | € 63,20 |
| 8 000 | € 0,01452 | € 116,16 |
| 12 000 | € 0,01387 | € 166,44 |
| 20 000 | € 0,01312 | € 262,40 |
| 28 000 | € 0,01268 | € 355,04 |
| 40 000 | € 0,01224 | € 489,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



