Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSL-LX3044SYC | |
|---|---|
DigiKey Part Number | 67-1076-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SYC |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1224USOC/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1224USOC/S530-A3TR-ND | € 0,07853 | Similar |
| 264-7UYC/S400-A9 | Everlight Electronics Co Ltd | 0 | 264-7UYC/S400-A9-ND | € 0,10205 | Similar |
| LTL1RMVSKNT | LITEON | 4 897 | 160-LTL1RMVSKNT-ND | € 0,25000 | Similar |
| OVLBY4C7 | TT Electronics/Optek Technology | 55 029 | 365-1176-ND | € 0,33000 | Similar |
| WP710A10SEC | Kingbright | 12 993 | 754-1588-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,29800 | € 29,80 |
| 500 | € 0,24758 | € 123,79 |
| 1 000 | € 0,23103 | € 231,03 |
| 2 000 | € 0,21698 | € 433,96 |
| 5 000 | € 0,20160 | € 1 008,00 |
| 10 000 | € 0,19202 | € 1 920,20 |
| 25 000 | € 0,18157 | € 4 539,25 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |











