
SSI-RM3091ID-150 | |
|---|---|
DigiKey Part Number | 67-1676-ND |
Manufacturer | |
Manufacturer Product Number | SSI-RM3091ID-150 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm) |
Category | Current 30mA |
Manufacturer Lumex Opto/Components Inc. | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.20" (5.08mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 30mcd |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,67929 | € 3 396,45 |
| Unit Price without VAT: | € 0,67929 |
|---|---|
| Unit Price with VAT: | € 0,82873 |

