
SSF-LXHM250GGD | |
|---|---|
DigiKey Part Number | 67-1283-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXHM250GGD |
Description | LED CBI 5MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 30mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,87500 | € 8,75 |
| 250 | € 0,59712 | € 149,28 |
| 500 | € 0,55984 | € 279,92 |
| 1 000 | € 0,52822 | € 528,22 |
| 2 000 | € 0,50140 | € 1 002,80 |
| 5 000 | € 0,47213 | € 2 360,65 |
| 10 000 | € 0,45391 | € 4 539,10 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

