



SML-LXR85SYC-TR | |
|---|---|
DigiKey Part Number | 67-1714-2-ND - Tape & Reel (TR) 67-1714-1-ND - Cut Tape (CT) 67-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85SYC-TR |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 160° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,46900 | € 4,69 |
| 100 | € 0,34270 | € 34,27 |
| 500 | € 0,28602 | € 143,01 |
| 1 000 | € 0,26745 | € 267,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24312 | € 729,36 |
| 6 000 | € 0,23098 | € 1 385,88 |
| 9 000 | € 0,22476 | € 2 022,84 |
| 15 000 | € 0,21774 | € 3 266,10 |
| 21 000 | € 0,21356 | € 4 484,76 |
| 30 000 | € 0,20949 | € 6 284,70 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

