SML-LXFP0603SICATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 87 057
Unit Price: € 0,36000
Datasheet
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LXFP0603SICATR

DigiKey Part Number
67-2220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LXFP0603SICATR
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.60mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
130°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
636nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMT-RR45-AQ902Broadcom Limited87 057516-2005-1-ND€ 0,36000Similar
Obsolete
This product is no longer manufactured. View Substitutes