MFR Recommended




SML-LXFM0603SRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXFM0603SRC-TR-ND - Tape & Reel (TR) 67-SML-LXFM0603SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXFM0603SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFM0603SRC-TR |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LXFM0603SIC-TR | Lumex Opto/Components Inc. | 40 254 | 67-2194-1-ND | € 0,39000 | MFR Recommended |


