Image for SML-LX3636VDC-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-LX3636VDC-TR

DigiKey Part Number
67-SML-LX3636VDC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX3636VDC-TR
Description
3.60(L)*3.60(W)*1.62(H) MM, SMT
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 400nm UVA, 275nm UVC 3V, 6V 60mA UVA, 120mA UVC 20mW/cm² @ 20mA, 2.5mW/cm² @ 60mA 140° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
400nm UVA, 275nm UVC
Manufacturer
Lumex Opto/Components Inc.
Voltage - Forward (Vf) (Typ)
3V, 6V
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Obsolete
Orientation
Top View
Type
Ultraviolet (UV)
Operating Temperature
-40°C ~ 60°C
Current - DC Forward (If) (Max)
60mA UVA, 120mA UVC
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
20mW/cm² @ 20mA, 2.5mW/cm² @ 60mA
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.