
LDD-M516RI-RA | |
|---|---|
DigiKey Part Number | LDD-M516RI-RA-ND |
Manufacturer | |
Manufacturer Product Number | LDD-M516RI-RA |
Description | DISP 7SEG 0.56" DBL RED 10SIP RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 0.984" H x 0.315" W x 0.748" D (25.00mm x 8.00mm x 19.00mm) 10-SIP Right Angle |
Datasheet | Datasheet |
Category | Digit/Alpha Size 0.56" (14.22mm) |
Manufacturer Lumex Opto/Components Inc. | Display Type 7-Segment |
Packaging Bulk | Common Pin Common Anode |
Part Status Active | Color Red |
Number of Characters 2 | Package / Case 10-SIP Right Angle |
Size / Dimension 0.984" H x 0.315" W x 0.748" D (25.00mm x 8.00mm x 19.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,00777 | € 4 015,54 |
| Unit Price without VAT: | € 2,00777 |
|---|---|
| Unit Price with VAT: | € 2,44948 |

