CLS-TC11A12250Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: € 77,95533
Datasheet
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS-TC11A12250Y

DigiKey Part Number
67-1892-ND
Manufacturer
Manufacturer Product Number
CLS-TC11A12250Y
Description
SWITCH TOGGLE SPST 20A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
20.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Obsolete
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.20mm Dia
Switch Function
Bushing Thread
M12 x 0.75
Current Rating (Amps)
20A (DC)
Base Product Number
Voltage Rating - DC
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3531033G000APEM Inc.03531033G000-ND€ 77,95533Similar
Obsolete
This product is no longer manufactured. View Substitutes