



RM-PL0139 | |
|---|---|
DigiKey Part Number | 1942-1108-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0139 |
Description | FILAMENT GREEN PLA 0.112" 3KG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 6.614 lb (3.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 205°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,79000 | € 56,79 |
| Unit Price without VAT: | € 56,79000 |
|---|---|
| Unit Price with VAT: | € 69,28380 |

