
RM-NY0042 | |
|---|---|
DigiKey Part Number | 1942-RM-NY0042-ND |
Manufacturer | |
Manufacturer Product Number | RM-NY0042 |
Description | POLYMAKER NYLON/POLYMIDE FILAMEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) 1.102 lb (500.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | 71.6Mpa | |
Flex Strength | 109.9Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 165°C | |
Features | Carbon Fiber Fill, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,98000 | € 67,98 |
| Unit Price without VAT: | € 67,98000 |
|---|---|
| Unit Price with VAT: | € 82,93560 |

