
TP-2-50HZ | |
|---|---|
DigiKey Part Number | 4276-TP-2-50HZ-ND |
Manufacturer | |
Manufacturer Product Number | TP-2-50HZ |
Description | SENSOR MOTOR POWER ANLG CUR OUT |
Customer Reference | |
Detailed Description | Motor Power Sensor Sensor Analog Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Load Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Motor Power Sensor | |
Output Type | Analog Current | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 516,36000 | € 516,36 |
| 5 | € 490,54200 | € 2 452,71 |
| 10 | € 464,72400 | € 4 647,24 |
| Unit Price without VAT: | € 516,36000 |
|---|---|
| Unit Price with VAT: | € 629,95920 |

