Polymeric PTC Resettable Fuse 13V 11 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13V 11 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

ZEPTOSMDC0011F

DigiKey Part Number
18-ZEPTOSMDC0011FCT-ND - Cut Tape (CT)
18-ZEPTOSMDC0011FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZEPTOSMDC0011F
Description
PTC RESET FUSE 11MA 13VDC 0201
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13V 11 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13V
Current - Hold (Ih) (Max)
11 mA
Current - Trip (It)
80 mA
Current - Max
82 mA
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
10 Ohms
Resistance - Post Trip (R1) (Max)
290 Ohms
Operating Temperature
-20°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.024" L x 0.018" W (0.60mm x 0.45mm)
Thickness (Max)
0.016" (0.40mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 602
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
5€ 0,38400€ 1,92
10€ 0,35400€ 3,54
50€ 0,29380€ 14,69
100€ 0,27090€ 27,09
250€ 0,24360€ 60,90
500€ 0,22468€ 112,34
1 000€ 0,20717€ 207,17
5 000€ 0,17132€ 856,60
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340