
ZEN056V130A16YM | |
|---|---|
DigiKey Part Number | ZEN056V130A16YMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZEN056V130A16YM |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, No Lead |

