
WSTC0402RLR014FKR | |
|---|---|
DigiKey Part Number | 18-WSTC0402RLR014FKRTR-ND - Tape & Reel (TR) 18-WSTC0402RLR014FKRCT-ND - Cut Tape (CT) 18-WSTC0402RLR014FKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0402RLR014FKR |
Description | 2T WSTC0402 0.33W 100PPM 14 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,24800 | € 6,20 |
| 50 | € 0,22020 | € 11,01 |
| 100 | € 0,19670 | € 19,67 |
| 250 | € 0,17088 | € 42,72 |
| 500 | € 0,15474 | € 77,37 |
| 1 000 | € 0,14102 | € 141,02 |
| 5 000 | € 0,11657 | € 582,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09772 | € 977,20 |
| 20 000 | € 0,09253 | € 1 850,60 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

