
WPC2512QLR036FYR | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR036FYRTR-ND - Tape & Reel (TR) 18-WPC2512QLR036FYRCT-ND - Cut Tape (CT) 18-WPC2512QLR036FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR036FYR |
Description | 2T WPC2512 3W 50PPM 36 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42000 | € 4,20 |
| 25 | € 0,35800 | € 8,95 |
| 50 | € 0,31900 | € 15,95 |
| 100 | € 0,28580 | € 28,58 |
| 250 | € 0,24952 | € 62,38 |
| 500 | € 0,22680 | € 113,40 |
| 1 000 | € 0,20749 | € 207,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15940 | € 637,60 |
| 8 000 | € 0,14874 | € 1 189,92 |
| 12 000 | € 0,14342 | € 1 721,04 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

