20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC2512QLR020FYR

DigiKey Part Number
18-WPC2512QLR020FYRTR-ND - Tape & Reel (TR)
18-WPC2512QLR020FYRCT-ND - Cut Tape (CT)
18-WPC2512QLR020FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPC2512QLR020FYR
Description
2T WPC2512 3W 50PPM 20 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,42000€ 4,20
25€ 0,35800€ 8,95
50€ 0,31900€ 15,95
100€ 0,28580€ 28,58
250€ 0,24952€ 62,38
500€ 0,22680€ 113,40
1 000€ 0,20749€ 207,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15940€ 637,60
8 000€ 0,14874€ 1 189,92
12 000€ 0,14342€ 1 721,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300