
WPB2512GL0M75FWR | |
|---|---|
DigiKey Part Number | 18-WPB2512GL0M75FWRTR-ND - Tape & Reel (TR) 18-WPB2512GL0M75FWRCT-ND - Cut Tape (CT) 18-WPB2512GL0M75FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512GL0M75FWR |
Description | 2T WPC2512 2W 150PPM 0.75 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 µOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.049" (1.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,38100 | € 3,81 |
| 25 | € 0,32440 | € 8,11 |
| 50 | € 0,28860 | € 14,43 |
| 100 | € 0,25850 | € 25,85 |
| 250 | € 0,22536 | € 56,34 |
| 500 | € 0,20462 | € 102,31 |
| 1 000 | € 0,18699 | € 186,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14788 | € 443,64 |
| 6 000 | € 0,13747 | € 824,82 |
| 9 000 | € 0,13212 | € 1 189,08 |
| 15 000 | € 0,12749 | € 1 912,35 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

