
WLTM0612QLR010FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0612QLR010FNRTR-ND - Tape & Reel (TR) 18-WLTM0612QLR010FNRCT-ND - Cut Tape (CT) 18-WLTM0612QLR010FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0612QLR010FNR |
Description | 2T WLTM0612 1.5W 50PPM 10 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.067" L x 0.130" W (1.70mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,29400 | € 2,94 |
| 25 | € 0,25000 | € 6,25 |
| 50 | € 0,22180 | € 11,09 |
| 100 | € 0,19820 | € 19,82 |
| 250 | € 0,17224 | € 43,06 |
| 500 | € 0,15600 | € 78,00 |
| 1 000 | € 0,14215 | € 142,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10578 | € 528,90 |
| 10 000 | € 0,09854 | € 985,40 |
| 15 000 | € 0,09481 | € 1 422,15 |
| 25 000 | € 0,09338 | € 2 334,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

